
RQ73C1J49R9BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J49R9BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J49R9BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J49R9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J49R9BTDF |
Description | RQ 0603 49R9 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,59600 | € 5,96 |
| 25 | € 0,55280 | € 13,82 |
| 50 | € 0,52260 | € 26,13 |
| 100 | € 0,49470 | € 49,47 |
| 250 | € 0,46148 | € 115,37 |
| 500 | € 0,43918 | € 219,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37145 | € 371,45 |
| 2 000 | € 0,35549 | € 710,98 |
| 3 000 | € 0,34699 | € 1 040,97 |
| 5 000 | € 0,33714 | € 1 685,70 |
| 7 000 | € 0,33115 | € 2 318,05 |
| 10 000 | € 0,32519 | € 3 251,90 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |