
RP73PF2A750RBTDF | |
|---|---|
DigiKey Part Number | A110531TR-ND - Tape & Reel (TR) A110531CT-ND - Cut Tape (CT) A110531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A750RBTDF |
Description | RES SMD 750 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A750RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,22700 | € 2,27 |
| 25 | € 0,20720 | € 5,18 |
| 50 | € 0,18300 | € 9,15 |
| 100 | € 0,16890 | € 16,89 |
| 250 | € 0,15748 | € 39,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16001 | € 160,01 |
| 2 000 | € 0,15265 | € 305,30 |
| 3 000 | € 0,14871 | € 446,13 |
| 5 000 | € 0,14413 | € 720,65 |
| 7 000 | € 0,14133 | € 989,31 |
| 10 000 | € 0,13854 | € 1 385,40 |
| 12 000 | € 0,13719 | € 1 646,28 |
| 24 000 | € 0,13493 | € 3 238,32 |
| 25 000 | € 0,13218 | € 3 304,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |