
RP73PF1E7R5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E7R5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E7R5BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E7R5BTDF |
Description | RP 1E 0.1W 7R5 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14700 | € 1,47 |
| 25 | € 0,13680 | € 3,42 |
| 50 | € 0,12900 | € 6,45 |
| 100 | € 0,12190 | € 12,19 |
| 250 | € 0,11324 | € 28,31 |
| 500 | € 0,10734 | € 53,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10197 | € 101,97 |
| 2 000 | € 0,09713 | € 194,26 |
| 3 000 | € 0,09454 | € 283,62 |
| 5 000 | € 0,09152 | € 457,60 |
| 7 000 | € 0,08967 | € 627,69 |
| 10 000 | € 0,08782 | € 878,20 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |