
ROX5SSJ5R6 | |
|---|---|
DigiKey Part Number | A142746CT-ND - Cut Tape (CT) A142746TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ5R6 |
Description | RES 5.6 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,44200 | € 4,42 |
| 25 | € 0,37680 | € 9,42 |
| 50 | € 0,33580 | € 16,79 |
| 100 | € 0,30110 | € 30,11 |
| 250 | € 0,26300 | € 65,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,23910 | € 119,55 |
| 1 000 | € 0,21880 | € 218,80 |
| 1 500 | € 0,20837 | € 312,56 |
| 2 500 | € 0,19657 | € 491,43 |
| 3 500 | € 0,18953 | € 663,36 |
| 5 000 | € 0,18266 | € 913,30 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |