
ROX5SSJ39R | |
|---|---|
DigiKey Part Number | A142766CT-ND - Cut Tape (CT) A142766TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ39R |
Description | RES 39 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,42500 | € 4,25 |
| 25 | € 0,36240 | € 9,06 |
| 50 | € 0,32300 | € 16,15 |
| 100 | € 0,28940 | € 28,94 |
| 250 | € 0,25260 | € 63,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22956 | € 114,78 |
| 1 000 | € 0,20998 | € 209,98 |
| 1 500 | € 0,19993 | € 299,89 |
| 2 500 | € 0,18854 | € 471,35 |
| 3 500 | € 0,18177 | € 636,19 |
| 5 000 | € 0,17514 | € 875,70 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |