
ROX5SSJ36R | |
|---|---|
DigiKey Part Number | A142765CT-ND - Cut Tape (CT) A142765TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ36R |
Description | RES 36 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,53500 | € 5,35 |
| 25 | € 0,45640 | € 11,41 |
| 50 | € 0,40760 | € 20,38 |
| 100 | € 0,36610 | € 36,61 |
| 250 | € 0,32052 | € 80,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29198 | € 145,99 |
| 1 000 | € 0,26774 | € 267,74 |
| 1 500 | € 0,25528 | € 382,92 |
| 2 500 | € 0,24119 | € 602,98 |
| 3 500 | € 0,23279 | € 814,76 |
| 5 000 | € 0,22458 | € 1 122,90 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |