
ROX1SJ33R | |
|---|---|
DigiKey Part Number | A131461CT-ND - Cut Tape (CT) A131461TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ33R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF100JB-73-33R | YAGEO | 6 091 | 33W-1-ND | € 3,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,05920 | € 1,48 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,05290 | € 5,29 |
| 250 | € 0,04908 | € 12,27 |
| 500 | € 0,04644 | € 23,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,04402 | € 44,02 |
| 2 000 | € 0,04183 | € 83,66 |
| 3 000 | € 0,04064 | € 121,92 |
| 5 000 | € 0,03925 | € 196,25 |
| 7 000 | € 0,03840 | € 268,80 |
| 10 000 | € 0,03755 | € 375,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
