
ROX1G47R | |
|---|---|
DigiKey Part Number | A131428CT-ND - Cut Tape (CT) A131428TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1G47R |
Description | RES 47 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19300 | € 1,93 |
| 25 | € 0,16360 | € 4,09 |
| 50 | € 0,14460 | € 7,23 |
| 100 | € 0,12880 | € 12,88 |
| 250 | € 0,11128 | € 27,82 |
| 500 | € 0,10030 | € 50,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09100 | € 91,00 |
| 2 000 | € 0,08308 | € 166,16 |
| 3 000 | € 0,07902 | € 237,06 |
| 5 000 | € 0,07441 | € 372,05 |
| 7 000 | € 0,07167 | € 501,69 |
| 10 000 | € 0,06899 | € 689,90 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |