PTC Thermistor 1 kOhms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

LT7330002A1K0JTE

DigiKey Part Number
A106102TR-ND - Tape & Reel (TR)
A106102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT7330002A1K0JTE
Description
SENSOR PTC 1KOHM 5% 0805
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LT7330002A1K0JTE Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±5%
Manufacturer
TE Connectivity Passive Product
Operating Temperature
-40°C ~ 125°C
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance @ 25°C
1 kOhms
Supplier Device Package
0805
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT732ATTD102J3600KOA Speer Electronics, Inc.4122019-LT732ATTD102J3600CT-ND€ 0,45000Parametric Equivalent
LT732ATTD102J3900KOA Speer Electronics, Inc.3 3852019-LT732ATTD102J3900CT-ND€ 0,45000Parametric Equivalent
TFPT0805L1001JMVishay Dale0TFPT0805L1001JM-ND€ 0,39559Parametric Equivalent
TFPT0805L1001JVVishay Dale0541-1173-1-ND€ 1,06000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,12000€ 1,12
5€ 0,99200€ 4,96
10€ 0,94300€ 9,43
Unit Price without VAT:€ 1,12000
Unit Price with VAT:€ 1,35520

Other Suppliers on DigiKey

4 000In Stock
Ships from WEC