
LR0204F200R | |
|---|---|
DigiKey Part Number | 1712-LR0204F200RCT-ND - Cut Tape (CT) 1712-LR0204F200RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F200R |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.138" L (2.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,02120 | € 0,53 |
| 50 | € 0,01980 | € 0,99 |
| 100 | € 0,01870 | € 1,87 |
| 250 | € 0,01736 | € 4,34 |
| 500 | € 0,01640 | € 8,20 |
| 1 000 | € 0,01550 | € 15,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01493 | € 59,72 |
| 8 000 | € 0,01421 | € 113,68 |
| 12 000 | € 0,01383 | € 165,96 |
| 20 000 | € 0,01271 | € 254,20 |
| 28 000 | € 0,01224 | € 342,72 |
| 40 000 | € 0,01221 | € 488,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |