10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F10K

DigiKey Part Number
1712-LR0204F10KCT-ND - Cut Tape (CT)
1712-LR0204F10KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F10K
Description
RES 10K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
25€ 0,02280€ 0,57
50€ 0,02140€ 1,07
100€ 0,02020€ 2,02
250€ 0,01872€ 4,68
500€ 0,01772€ 8,86
1 000€ 0,01676€ 16,76
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000€ 0,01508€ 60,32
8 000€ 0,01436€ 114,88
12 000€ 0,01398€ 167,76
20 000€ 0,01353€ 270,60
28 000€ 0,01325€ 371,00
40 000€ 0,01298€ 519,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680