
HSHC500330RJ | |
|---|---|
DigiKey Part Number | 1712-HSHC500330RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSHC500330RJ |
Description | RES CHAS MNT 330 OHMS 5% 500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 330 Ohms | Size / Dimension 8.031" L x 2.874" W (204.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.654" (42.00mm) |
Power (Watts) 500W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 153,84000 | € 153,84 |
| 10 | € 116,96200 | € 1 169,62 |
| 26 | € 106,63500 | € 2 772,51 |
| 50 | € 100,79580 | € 5 039,79 |
| Unit Price without VAT: | € 153,84000 |
|---|---|
| Unit Price with VAT: | € 186,14640 |
