



HSA5027RJ | |
|---|---|
DigiKey Part Number | A102162-ND |
Manufacturer | |
Manufacturer Product Number | HSA5027RJ |
Description | RES CHAS MNT 27 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5027RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 27 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,82000 | € 6,82 |
| 10 | € 4,68600 | € 46,86 |
| 25 | € 4,10840 | € 102,71 |
| 50 | € 3,74680 | € 187,34 |
| 100 | € 3,50670 | € 350,67 |
| 300 | € 3,04393 | € 913,18 |
| 500 | € 2,89218 | € 1 446,09 |
| 1 000 | € 2,71336 | € 2 713,36 |
| Unit Price without VAT: | € 6,82000 |
|---|---|
| Unit Price with VAT: | € 8,25220 |




