HS, CGS series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA25390RJ

DigiKey Part Number
A138865-ND
Manufacturer
Manufacturer Product Number
HSA25390RJ
Description
RES CHAS MNT 390 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
390 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 4,97000€ 4,97
10€ 3,25600€ 32,56
25€ 2,95680€ 73,92
50€ 2,68760€ 134,38
100€ 2,45870€ 245,87
300€ 2,16423€ 649,27
500€ 2,05114€ 1 025,57
1 000€ 1,91798€ 1 917,98
5 000€ 1,70013€ 8 500,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,97000
Unit Price with VAT:€ 6,01370