New Product
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU3WR47J
FWFU3WR47J

FWFU3W47RJ

DigiKey Part Number
1712-FWFU3W47RJCT-ND - Cut Tape (CT)
1712-FWFU3W47RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU3W47RJ
Description
FWFU 3W 47R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU3W47RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,22600€ 2,26
25€ 0,19120€ 4,78
50€ 0,16960€ 8,48
100€ 0,15120€ 15,12
250€ 0,13092€ 32,73
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,11826€ 59,13
1 000€ 0,10747€ 107,47
1 500€ 0,10193€ 152,90
2 500€ 0,09566€ 239,15
3 500€ 0,09192€ 321,72
5 000€ 0,08827€ 441,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42350