



FWFU3W47RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W47RJCT-ND - Cut Tape (CT) 1712-FWFU3W47RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W47RJ |
Description | FWFU 3W 47R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W47RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,22600 | € 2,26 |
| 25 | € 0,19120 | € 4,78 |
| 50 | € 0,16960 | € 8,48 |
| 100 | € 0,15120 | € 15,12 |
| 250 | € 0,13092 | € 32,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,11826 | € 59,13 |
| 1 000 | € 0,10747 | € 107,47 |
| 1 500 | € 0,10193 | € 152,90 |
| 2 500 | € 0,09566 | € 239,15 |
| 3 500 | € 0,09192 | € 321,72 |
| 5 000 | € 0,08827 | € 441,35 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |