



FWFU3W10RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W10RJCT-ND - Cut Tape (CT) 1712-FWFU3W10RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W10RJ |
Description | FWFU 3W 10R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W10RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,24600 | € 2,46 |
| 25 | € 0,20880 | € 5,22 |
| 50 | € 0,18520 | € 9,26 |
| 100 | € 0,16510 | € 16,51 |
| 250 | € 0,14316 | € 35,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,12942 | € 64,71 |
| 1 000 | € 0,11772 | € 117,72 |
| 1 500 | € 0,11171 | € 167,56 |
| 2 500 | € 0,10491 | € 262,28 |
| 3 500 | € 0,10086 | € 353,01 |
| 5 000 | € 0,09690 | € 484,50 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |