New Product
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W10RJ

DigiKey Part Number
1712-FWFU1W10RJCT-ND - Cut Tape (CT)
1712-FWFU1W10RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W10RJ
Description
FWFU 1W 10R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W10RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP1W10RJTE Connectivity Passive Product1 649A129442CT-ND€ 4,58000Parametric Equivalent
In-Stock: 928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,14400€ 1,44
25€ 0,12200€ 3,05
50€ 0,10800€ 5,40
100€ 0,09590€ 9,59
250€ 0,08256€ 20,64
500€ 0,07424€ 37,12
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,06715€ 67,15
2 000€ 0,06113€ 122,26
3 000€ 0,05804€ 174,12
5 000€ 0,05454€ 272,70
7 000€ 0,05245€ 367,15
10 000€ 0,05042€ 504,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830