100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1W100RJ

DigiKey Part Number
A129411CT-ND - Cut Tape (CT)
A129411TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1W100RJ
Description
RES 100 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,17300€ 1,73
25€ 0,14560€ 3,64
50€ 0,12860€ 6,43
100€ 0,11450€ 11,45
250€ 0,09884€ 24,71
500€ 0,08900€ 44,50
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,08066€ 80,66
2 000€ 0,07357€ 147,14
3 000€ 0,06992€ 209,76
5 000€ 0,06580€ 329,00
7 000€ 0,06334€ 443,38
10 000€ 0,06094€ 609,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670