
CRGP2512F10K | |
|---|---|
DigiKey Part Number | A130733TR-ND - Tape & Reel (TR) A130733CT-ND - Cut Tape (CT) A130733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F10K |
Description | RES 10K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F10K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,26300 | € 2,63 |
| 25 | € 0,22040 | € 5,51 |
| 50 | € 0,19560 | € 9,78 |
| 100 | € 0,17590 | € 17,59 |
| 250 | € 0,15600 | € 39,00 |
| 500 | € 0,14450 | € 72,25 |
| 1 000 | € 0,13536 | € 135,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12231 | € 489,24 |
| 8 000 | € 0,11770 | € 941,60 |
| 12 000 | € 0,11546 | € 1 385,52 |
| 20 000 | € 0,11302 | € 2 260,40 |
| 28 000 | € 0,11162 | € 3 125,36 |
| 40 000 | € 0,11030 | € 4 412,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |