
CRGP0805F470R | |
|---|---|
DigiKey Part Number | A130473TR-ND - Tape & Reel (TR) A130473CT-ND - Cut Tape (CT) A130473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F470R |
Description | RES 470 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F470R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09100 | € 0,91 |
| 25 | € 0,07200 | € 1,80 |
| 50 | € 0,06140 | € 3,07 |
| 100 | € 0,05290 | € 5,29 |
| 250 | € 0,04436 | € 11,09 |
| 500 | € 0,03946 | € 19,73 |
| 1 000 | € 0,03559 | € 35,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02939 | € 146,95 |
| 10 000 | € 0,02759 | € 275,90 |
| 15 000 | € 0,02671 | € 400,65 |
| 25 000 | € 0,02575 | € 643,75 |
| 35 000 | € 0,02521 | € 882,35 |
| 50 000 | € 0,02469 | € 1 234,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |