2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F2K2

DigiKey Part Number
A130481TR-ND - Tape & Reel (TR)
A130481CT-ND - Cut Tape (CT)
A130481DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F2K2
Description
RES 2.2K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F2K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,09100€ 0,91
25€ 0,07200€ 1,80
50€ 0,06140€ 3,07
100€ 0,05290€ 5,29
250€ 0,04436€ 11,09
500€ 0,03946€ 19,73
1 000€ 0,03559€ 35,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02939€ 146,95
10 000€ 0,02759€ 275,90
15 000€ 0,02671€ 400,65
25 000€ 0,02575€ 643,75
35 000€ 0,02521€ 882,35
50 000€ 0,02469€ 1 234,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780