
CRGP0805F270R | |
|---|---|
DigiKey Part Number | A130470TR-ND - Tape & Reel (TR) A130470CT-ND - Cut Tape (CT) A130470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F270R |
Description | RES 270 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F270R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09200 | € 0,92 |
| 25 | € 0,07280 | € 1,82 |
| 50 | € 0,06180 | € 3,09 |
| 100 | € 0,05330 | € 5,33 |
| 250 | € 0,04472 | € 11,18 |
| 500 | € 0,03978 | € 19,89 |
| 1 000 | € 0,03587 | € 35,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02963 | € 148,15 |
| 10 000 | € 0,02781 | € 278,10 |
| 15 000 | € 0,02692 | € 403,80 |
| 25 000 | € 0,02596 | € 649,00 |
| 35 000 | € 0,02541 | € 889,35 |
| 50 000 | € 0,02489 | € 1 244,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |