
CRGH1206J10K | |
|---|---|
DigiKey Part Number | 1712-CRGH1206J10KTR-ND - Tape & Reel (TR) 1712-CRGH1206J10KCT-ND - Cut Tape (CT) 1712-CRGH1206J10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J10K |
Description | RES 10K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06300 | € 0,63 |
| 25 | € 0,04880 | € 1,22 |
| 50 | € 0,04120 | € 2,06 |
| 100 | € 0,03480 | € 3,48 |
| 250 | € 0,02864 | € 7,16 |
| 500 | € 0,02508 | € 12,54 |
| 1 000 | € 0,02228 | € 22,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01778 | € 88,90 |
| 10 000 | € 0,01647 | € 164,70 |
| 15 000 | € 0,01583 | € 237,45 |
| 25 000 | € 0,01514 | € 378,50 |
| 35 000 | € 0,01475 | € 516,25 |
| 50 000 | € 0,01437 | € 718,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |