
CRGCQ1206F560R | |
|---|---|
DigiKey Part Number | A129807TR-ND - Tape & Reel (TR) A129807CT-ND - Cut Tape (CT) A129807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F560R |
Description | RES 560 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F560R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04300 | € 0,43 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02720 | € 1,36 |
| 100 | € 0,02270 | € 2,27 |
| 250 | € 0,01824 | € 4,56 |
| 500 | € 0,01570 | € 7,85 |
| 1 000 | € 0,01369 | € 13,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01050 | € 52,50 |
| 10 000 | € 0,00957 | € 95,70 |
| 15 000 | € 0,00912 | € 136,80 |
| 25 000 | € 0,00864 | € 216,00 |
| 35 000 | € 0,00836 | € 292,60 |
| 50 000 | € 0,00809 | € 404,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |