
CRGCQ1206F470R | |
|---|---|
DigiKey Part Number | A129806TR-ND - Tape & Reel (TR) A129806CT-ND - Cut Tape (CT) A129806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F470R |
Description | RES 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F470R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02680 | € 1,34 |
| 100 | € 0,02250 | € 2,25 |
| 250 | € 0,01808 | € 4,52 |
| 500 | € 0,01556 | € 7,78 |
| 1 000 | € 0,01356 | € 13,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01040 | € 52,00 |
| 10 000 | € 0,00948 | € 94,80 |
| 15 000 | € 0,00904 | € 135,60 |
| 25 000 | € 0,00855 | € 213,75 |
| 35 000 | € 0,00828 | € 289,80 |
| 50 000 | € 0,00802 | € 401,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |