
CRGCQ1206F180R | |
|---|---|
DigiKey Part Number | A129801TR-ND - Tape & Reel (TR) A129801CT-ND - Cut Tape (CT) A129801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F180R |
Description | RES 180 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F180R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07180RL | YAGEO | 44 | YAG5718CT-ND | € 0,09000 | Direct |
| RK73H2BTTD1800F | KOA Speer Electronics, Inc. | 2 405 | 2019-RK73H2BTTD1800FCT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04300 | € 0,43 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02700 | € 1,35 |
| 100 | € 0,02270 | € 2,27 |
| 250 | € 0,01824 | € 4,56 |
| 500 | € 0,01568 | € 7,84 |
| 1 000 | € 0,01367 | € 13,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01048 | € 52,40 |
| 10 000 | € 0,00956 | € 95,60 |
| 15 000 | € 0,00911 | € 136,65 |
| 25 000 | € 0,00862 | € 215,50 |
| 35 000 | € 0,00834 | € 291,90 |
| 50 000 | € 0,00808 | € 404,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |