
CRGCQ0805F1K0 | |
|---|---|
DigiKey Part Number | A129749TR-ND - Tape & Reel (TR) A129749CT-ND - Cut Tape (CT) A129749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F1K0 |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03200 | € 0,32 |
| 25 | € 0,02400 | € 0,60 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01610 | € 1,61 |
| 250 | € 0,01272 | € 3,18 |
| 500 | € 0,01080 | € 5,40 |
| 1 000 | € 0,00930 | € 9,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00664 | € 33,20 |
| 10 000 | € 0,00564 | € 56,40 |
| 15 000 | € 0,00514 | € 77,10 |
| 25 000 | € 0,00464 | € 116,00 |
| 35 000 | € 0,00462 | € 161,70 |
| 50 000 | € 0,00460 | € 230,00 |
| 60 000 | € 0,00459 | € 275,40 |
| 120 000 | € 0,00455 | € 546,00 |
| 125 000 | € 0,00455 | € 568,75 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |