
CRGCQ0603F22K | |
|---|---|
DigiKey Part Number | A129704TR-ND - Tape & Reel (TR) A129704CT-ND - Cut Tape (CT) A129704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F22K |
Description | RES 22K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01800 | € 0,45 |
| 50 | € 0,01440 | € 0,72 |
| 100 | € 0,01180 | € 1,18 |
| 250 | € 0,00916 | € 2,29 |
| 500 | € 0,00770 | € 3,85 |
| 1 000 | € 0,00655 | € 6,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00470 | € 23,50 |
| 10 000 | € 0,00377 | € 37,70 |
| 15 000 | € 0,00374 | € 56,10 |
| 25 000 | € 0,00368 | € 92,00 |
| 35 000 | € 0,00352 | € 123,20 |
| 50 000 | € 0,00337 | € 168,50 |
| 60 000 | € 0,00330 | € 198,00 |
| 120 000 | € 0,00326 | € 391,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |