
CRGCQ0402J150R | |
|---|---|
DigiKey Part Number | A130043TR-ND - Tape & Reel (TR) A130043CT-ND - Cut Tape (CT) A130043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J150R |
Description | RES 150 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J150R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01640 | € 0,41 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01060 | € 1,06 |
| 250 | € 0,00824 | € 2,06 |
| 500 | € 0,00686 | € 3,43 |
| 1 000 | € 0,00579 | € 5,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00343 | € 34,30 |
| 20 000 | € 0,00307 | € 61,40 |
| 30 000 | € 0,00290 | € 87,00 |
| 50 000 | € 0,00271 | € 135,50 |
| 70 000 | € 0,00260 | € 182,00 |
| 100 000 | € 0,00250 | € 250,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |