
CRGCQ0402F560R | |
|---|---|
DigiKey Part Number | A129624TR-ND - Tape & Reel (TR) A129624CT-ND - Cut Tape (CT) A129624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F560R |
Description | RES 560 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01050 | € 1,05 |
| 250 | € 0,00816 | € 2,04 |
| 500 | € 0,00684 | € 3,42 |
| 1 000 | € 0,00577 | € 5,77 |
| 5 000 | € 0,00413 | € 20,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00285 | € 28,50 |
| 20 000 | € 0,00281 | € 56,20 |
| 30 000 | € 0,00279 | € 83,70 |
| 50 000 | € 0,00277 | € 138,50 |
| 70 000 | € 0,00275 | € 192,50 |
| 100 000 | € 0,00268 | € 268,00 |
| 120 000 | € 0,00263 | € 315,60 |
| 240 000 | € 0,00246 | € 590,40 |
| 250 000 | € 0,00246 | € 615,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |