
CRGCQ0402F150R | |
|---|---|
DigiKey Part Number | A129617TR-ND - Tape & Reel (TR) A129617CT-ND - Cut Tape (CT) A129617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F150R |
Description | RES 150 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F150R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01920 | € 0,48 |
| 50 | € 0,01560 | € 0,78 |
| 100 | € 0,01280 | € 1,28 |
| 250 | € 0,00996 | € 2,49 |
| 500 | € 0,00838 | € 4,19 |
| 1 000 | € 0,00713 | € 7,13 |
| 5 000 | € 0,00516 | € 25,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00460 | € 46,00 |
| 20 000 | € 0,00415 | € 83,00 |
| 30 000 | € 0,00393 | € 117,90 |
| 50 000 | € 0,00369 | € 184,50 |
| 70 000 | € 0,00356 | € 249,20 |
| 100 000 | € 0,00343 | € 343,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |