120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F120R

DigiKey Part Number
1712-CRG1206F120RTR-ND - Tape & Reel (TR)
1712-CRG1206F120RCT-ND - Cut Tape (CT)
1712-CRG1206F120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F120R
Description
RES SMD 120 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04000€ 0,40
25€ 0,03040€ 0,76
50€ 0,02520€ 1,26
100€ 0,02090€ 2,09
250€ 0,01672€ 4,18
500€ 0,01434€ 7,17
1 000€ 0,01247€ 12,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00950€ 47,50
10 000€ 0,00863€ 86,30
15 000€ 0,00821€ 123,15
25 000€ 0,00776€ 194,00
35 000€ 0,00750€ 262,50
50 000€ 0,00725€ 362,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680