
CRG1206F10R | |
|---|---|
DigiKey Part Number | 1712-CRG1206F10RTR-ND - Tape & Reel (TR) 1712-CRG1206F10RCT-ND - Cut Tape (CT) 1712-CRG1206F10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F10R |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F10R Models |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04000 | € 0,40 |
| 25 | € 0,03040 | € 0,76 |
| 50 | € 0,02520 | € 1,26 |
| 100 | € 0,02090 | € 2,09 |
| 250 | € 0,01672 | € 4,18 |
| 500 | € 0,01434 | € 7,17 |
| 1 000 | € 0,01247 | € 12,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00950 | € 47,50 |
| 10 000 | € 0,00863 | € 86,30 |
| 15 000 | € 0,00821 | € 123,15 |
| 25 000 | € 0,00776 | € 194,00 |
| 35 000 | € 0,00750 | € 262,50 |
| 50 000 | € 0,00725 | € 362,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |