
CRG0805F33K | |
|---|---|
DigiKey Part Number | A126362TR-ND - Tape & Reel (TR) A126362CT-ND - Cut Tape (CT) A126362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F33K |
Description | RES SMD 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F33K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01600 | € 1,60 |
| 250 | € 0,01260 | € 3,15 |
| 500 | € 0,01070 | € 5,35 |
| 1 000 | € 0,00920 | € 9,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00682 | € 34,10 |
| 10 000 | € 0,00614 | € 61,40 |
| 15 000 | € 0,00580 | € 87,00 |
| 25 000 | € 0,00544 | € 136,00 |
| 35 000 | € 0,00523 | € 183,05 |
| 50 000 | € 0,00504 | € 252,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |