
CRG0805F2K0 | |
|---|---|
DigiKey Part Number | A126358TR-ND - Tape & Reel (TR) A126358CT-ND - Cut Tape (CT) A126358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F2K0 |
Description | RES SMD 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F2K0 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01920 | € 0,96 |
| 100 | € 0,01590 | € 1,59 |
| 250 | € 0,01256 | € 3,14 |
| 500 | € 0,01062 | € 5,31 |
| 1 000 | € 0,00914 | € 9,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00677 | € 33,85 |
| 10 000 | € 0,00609 | € 60,90 |
| 15 000 | € 0,00575 | € 86,25 |
| 25 000 | € 0,00540 | € 135,00 |
| 35 000 | € 0,00519 | € 181,65 |
| 50 000 | € 0,00500 | € 250,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |