
CRG0603F68K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F68KTR-ND - Tape & Reel (TR) 1712-CRG0603F68KCT-ND - Cut Tape (CT) 1712-CRG0603F68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F68K |
Description | RES SMD 68K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F68K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01800 | € 0,45 |
| 50 | € 0,01440 | € 0,72 |
| 100 | € 0,01180 | € 1,18 |
| 250 | € 0,00916 | € 2,29 |
| 500 | € 0,00768 | € 3,84 |
| 1 000 | € 0,00652 | € 6,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00469 | € 23,45 |
| 10 000 | € 0,00416 | € 41,60 |
| 15 000 | € 0,00390 | € 58,50 |
| 25 000 | € 0,00363 | € 90,75 |
| 35 000 | € 0,00347 | € 121,45 |
| 50 000 | € 0,00332 | € 166,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |