1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B1M0E1

DigiKey Part Number
1712-CPF1206B1M0E1TR-ND - Tape & Reel (TR)
1712-CPF1206B1M0E1CT-ND - Cut Tape (CT)
1712-CPF1206B1M0E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B1M0E1
Description
RES SMD 1M OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B1M0E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE1M00Stackpole Electronics Inc10 125RNCF1206BKE1M00CT-ND€ 0,15000Direct
AT1206BRD071MLYAGEO32213-AT1206BRD071MLCT-ND€ 0,25000Upgrade
CRT1206-BY-1004ELFBourns Inc.690CRT1206-BY-1004ELFCT-ND€ 0,35000Upgrade
PNM1206E1004BST5Vishay Dale Thin Film421PNM1206-1.0MBCT-ND€ 2,28000Upgrade
PTN1206E1004BST1Vishay Dale Thin Film1 720764-1206-1-ND€ 0,64000Upgrade
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,24600€ 2,46
25€ 0,22760€ 5,69
50€ 0,21520€ 10,76
100€ 0,20350€ 20,35
250€ 0,18928€ 47,32
500€ 0,17966€ 89,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16118€ 161,18
2 000€ 0,15379€ 307,58
3 000€ 0,14984€ 449,52
5 000€ 0,14524€ 726,20
7 000€ 0,14243€ 997,01
10 000€ 0,13963€ 1 396,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36300