1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B1K0E1

DigiKey Part Number
1712-CPF1206B1K0E1TR-ND - Tape & Reel (TR)
1712-CPF1206B1K0E1CT-ND - Cut Tape (CT)
1712-CPF1206B1K0E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B1K0E1
Description
RES SMD 1K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B1K0E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD071KLYAGEO6513-AT1206BRD071KLCT-ND€ 0,25000Upgrade
CRT1206-BY-1001ELFBourns Inc.5 869118-CRT1206-BY-1001ELFCT-ND€ 0,52000Upgrade
ERA-8AEB102VPanasonic Industry51 569P1.0KBCCT-ND€ 0,23000Upgrade
PAT1206E1001BST1Vishay Dale Thin Film2 479PAT1.00KCCT-ND€ 0,82000Upgrade
PATT1206E1001BGT1Vishay Dale Thin Film67764-1176-1-ND€ 1,48000Upgrade
In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,26900€ 2,69
25€ 0,24880€ 6,22
50€ 0,23520€ 11,76
100€ 0,22230€ 22,23
250€ 0,20692€ 51,73
500€ 0,19644€ 98,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16118€ 161,18
2 000€ 0,15379€ 307,58
3 000€ 0,14984€ 449,52
5 000€ 0,14524€ 726,20
7 000€ 0,14243€ 997,01
10 000€ 0,13963€ 1 396,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,38720