10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B10KE

DigiKey Part Number
1712-CPF1206B10KETR-ND - Tape & Reel (TR)
1712-CPF1206B10KECT-ND - Cut Tape (CT)
1712-CPF1206B10KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B10KE
Description
RES SMD 10K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B10KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BTE10K0Stackpole Electronics Inc7 121738-RNCF1206BTE10K0CT-ND€ 0,13000Direct
AT1206BRD0710KLYAGEO3 92713-AT1206BRD0710KLCT-ND€ 0,25000Upgrade
CRT1206-BY-1002ELFBourns Inc.67 742CRT1206-BY-1002ELFCT-ND€ 0,35000Upgrade
ERA-8AEB103VPanasonic Industry271 489P10KBCCT-ND€ 0,23000Upgrade
MCA12060D1002BP500Vishay3 165749-1550-1-ND€ 0,32000Upgrade
In-Stock: 1 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,19100€ 1,91
25€ 0,17720€ 4,43
50€ 0,16720€ 8,36
100€ 0,15810€ 15,81
250€ 0,14700€ 36,75
500€ 0,13944€ 69,72
1 000€ 0,13257€ 132,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11925€ 596,25
10 000€ 0,11456€ 1 145,60
15 000€ 0,11208€ 1 681,20
25 000€ 0,10921€ 2 730,25
35 000€ 0,10747€ 3 761,45
50 000€ 0,10574€ 5 287,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830