
CPF0603F750RC1 | |
|---|---|
DigiKey Part Number | A102316TR-ND - Tape & Reel (TR) A102316CT-ND - Cut Tape (CT) A102316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F750RC1 |
Description | RES SMD 750 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F750RC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03000 | € 0,30 |
| 25 | € 0,02800 | € 0,70 |
| 50 | € 0,02640 | € 1,32 |
| 100 | € 0,02490 | € 2,49 |
| 250 | € 0,02308 | € 5,77 |
| 500 | € 0,02180 | € 10,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,02064 | € 20,64 |
| 2 000 | € 0,01957 | € 39,14 |
| 3 000 | € 0,01899 | € 56,97 |
| 5 000 | € 0,01830 | € 91,50 |
| 7 000 | € 0,01788 | € 125,16 |
| 10 000 | € 0,01746 | € 174,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |