
CPF0603B750RE1 | |
|---|---|
DigiKey Part Number | A103126TR-ND - Tape & Reel (TR) A103126CT-ND - Cut Tape (CT) A103126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B750RE1 |
Description | RES SMD 750 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B750RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17200 | € 1,72 |
| 25 | € 0,15920 | € 3,98 |
| 50 | € 0,15020 | € 7,51 |
| 100 | € 0,14200 | € 14,20 |
| 250 | € 0,13204 | € 33,01 |
| 500 | € 0,12520 | € 62,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11899 | € 118,99 |
| 2 000 | € 0,11341 | € 226,82 |
| 3 000 | € 0,11043 | € 331,29 |
| 5 000 | € 0,10694 | € 534,70 |
| 7 000 | € 0,10482 | € 733,74 |
| 10 000 | € 0,10269 | € 1 026,90 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |