
CPF0402B90K9E1 | |
|---|---|
DigiKey Part Number | A103011TR-ND - Tape & Reel (TR) A103011CT-ND - Cut Tape (CT) A103011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B90K9E1 |
Description | RES SMD 90.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B90K9E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,18900 | € 1,89 |
| 25 | € 0,17480 | € 4,37 |
| 50 | € 0,16500 | € 8,25 |
| 100 | € 0,15600 | € 15,60 |
| 250 | € 0,14504 | € 36,26 |
| 500 | € 0,13754 | € 68,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13077 | € 130,77 |
| 2 000 | € 0,12468 | € 249,36 |
| 3 000 | € 0,12142 | € 364,26 |
| 5 000 | € 0,11762 | € 588,10 |
| 7 000 | € 0,11530 | € 807,10 |
| 10 000 | € 0,11299 | € 1 129,90 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |