
CPF0402B4K12E1 | |
|---|---|
DigiKey Part Number | A102883TR-ND - Tape & Reel (TR) A102883CT-ND - Cut Tape (CT) A102883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B4K12E1 |
Description | RES SMD 4.12KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B4K12E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17000 | € 1,70 |
| 25 | € 0,15760 | € 3,94 |
| 50 | € 0,14880 | € 7,44 |
| 100 | € 0,14050 | € 14,05 |
| 250 | € 0,13060 | € 32,65 |
| 500 | € 0,12384 | € 61,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11770 | € 117,70 |
| 2 000 | € 0,11218 | € 224,36 |
| 3 000 | € 0,10922 | € 327,66 |
| 5 000 | € 0,10577 | € 528,85 |
| 7 000 | € 0,10366 | € 725,62 |
| 10 000 | € 0,10157 | € 1 015,70 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |