20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B20RE

DigiKey Part Number
A119885TR-ND - Tape & Reel (TR)
A119885CT-ND - Cut Tape (CT)
A119885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B20RE
Description
RES SMD 20 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B20RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,15500€ 1,55
25€ 0,14400€ 3,60
50€ 0,13600€ 6,80
100€ 0,12840€ 12,84
250€ 0,11936€ 29,84
500€ 0,11314€ 56,57
1 000€ 0,10751€ 107,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,09155€ 457,75
10 000€ 0,08785€ 878,50
15 000€ 0,08589€ 1 288,35
25 000€ 0,08362€ 2 090,50
35 000€ 0,08224€ 2 878,40
50 000€ 0,08087€ 4 043,50
60 000€ 0,08021€ 4 812,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990