
CPF-A-0402B20KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B20KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B20KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B20KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B20KE1 |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B20KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18700 | € 1,87 |
| 25 | € 0,17320 | € 4,33 |
| 50 | € 0,16360 | € 8,18 |
| 100 | € 0,15470 | € 15,47 |
| 250 | € 0,14380 | € 35,95 |
| 500 | € 0,13638 | € 68,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12966 | € 129,66 |
| 2 000 | € 0,12362 | € 247,24 |
| 3 000 | € 0,12039 | € 361,17 |
| 5 000 | € 0,11662 | € 583,10 |
| 7 000 | € 0,11431 | € 800,17 |
| 10 000 | € 0,11202 | € 1 120,20 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |