
CFR50J1K2 | |
|---|---|
DigiKey Part Number | A129439CT-ND - Cut Tape (CT) A129439TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J1K2 |
Description | RES 1.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J1K2 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04840 | € 1,21 |
| 50 | € 0,04240 | € 2,12 |
| 100 | € 0,03750 | € 3,75 |
| 250 | € 0,03196 | € 7,99 |
| 500 | € 0,02848 | € 14,24 |
| 1 000 | € 0,02552 | € 25,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02172 | € 65,16 |
| 6 000 | € 0,01978 | € 118,68 |
| 9 000 | € 0,01878 | € 169,02 |
| 15 000 | € 0,01765 | € 264,75 |
| 21 000 | € 0,01697 | € 356,37 |
| 30 000 | € 0,01631 | € 489,30 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |