
CFR16J150R | |
|---|---|
DigiKey Part Number | 1712-CFR16J150RCT-ND - Cut Tape (CT) 1712-CFR16J150RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J150R |
Description | RES 150 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J150R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02860 | € 1,43 |
| 100 | € 0,02510 | € 2,51 |
| 250 | € 0,02128 | € 5,32 |
| 500 | € 0,01890 | € 9,45 |
| 1 000 | € 0,01689 | € 16,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01328 | € 66,40 |
| 10 000 | € 0,01209 | € 120,90 |
| 15 000 | € 0,01149 | € 172,35 |
| 25 000 | € 0,01080 | € 270,00 |
| 35 000 | € 0,01039 | € 363,65 |
| 50 000 | € 0,00999 | € 499,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |