
CB10LV106N | |
|---|---|
DigiKey Part Number | CB10LV106N-ND |
Manufacturer | |
Manufacturer Product Number | CB10LV106N |
Description | TRIMMER 10M OHM 0.15W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
Tolerance ±30% |