
36501E6N8JTDG | |
|---|---|
DigiKey Part Number | A103716TR-ND - Tape & Reel (TR) A103716CT-ND - Cut Tape (CT) A103716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E6N8JTDG |
Description | FIXED IND 6.8NH 680MA 83 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 680 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E6N8JTDG Models |
Category | Q @ Freq 20 @ 250MHz |
Mfr | Frequency - Self Resonant 4.8GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 83mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,45100 | € 4,51 |
| 100 | € 0,37120 | € 37,12 |
| 1 000 | € 0,30530 | € 305,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28789 | € 575,78 |
| 4 000 | € 0,27149 | € 1 085,96 |
| 6 000 | € 0,26234 | € 1 574,04 |
| 10 000 | € 0,25127 | € 2 512,70 |
| 14 000 | € 0,24424 | € 3 419,36 |
| 20 000 | € 0,23701 | € 4 740,20 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |